RF Transceiver

Results: 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package / Case Qualification Packaging
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPR A 595-CC110LRGPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Zigbee 250 kb/s VQFN-48 Reel
Texas Instruments RF Transceiver Bluetooth Controller 76-VQFNP-MR A 595-C A 595-CC2560BRVMT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 35 mA 82.5 mA 12 dBm - 40 C + 85 C I2S VQFNP-76 Reel
Texas Instruments RF Transceiver Bluetooth Controller A 595-CC2560BRVMR A A 595-CC2560BRVMR Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C I2S, UART VQFNP-MR-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Controller A 595-CC2560BYFVT A A 595-CC2560BYFVT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 35 mA 82.5 mA 12 dBm - 40 C + 85 C I2S VQFNP-76 Reel
Texas Instruments RF Transceiver Bluetooth Controller A 595-CC2560BYFVR A A 595-CC2560BYFVR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 35 mA 82.5 mA 12 dBm - 40 C + 85 C I2S VQFNP-76 Reel
Texas Instruments RF Transceiver ECS BLuelink BT +BLE Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Bluetooth 4 Mb/s QFN-76 Reel
Texas Instruments RF Transceiver Sgl Channel ANT RF N etwork Proc A 595-C A 595-CC2570RHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISM 2 V 3.6 V - 40 C + 85 C VQFN-40 Reel
Texas Instruments RF Transceiver Sgl Channel ANT RF N etwork Proc A 595-C A 595-CC2570RHAR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ISM 2 V 3.6 V - 40 C + 85 C Serial VQFN-40 Reel
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISM 1 Mb/s 2 V 3.6 V - 40 C + 85 C VQFN-40 Reel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8521RHAT A 595-CC8521RHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISM 2.4 GHz 5 Mb/s 3 V 3.6 V 3.5 dBm - 40 C + 85 C I2S, SPI VQFN-40 Reel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8521RHAR A 595-CC8521RHAR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ISM 2.4 GHz 5 Mb/s 3 V 3.6 V 3.5 dBm - 40 C + 85 C VQFN-40 Reel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAT A 595-CC8531RHAT Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISM 2.4 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel
Texas Instruments RF Transceiver Second generation 2. 4 GHz ZigBee/IEEE 8 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Zigbee 5 dBm - 40 C + 125 C VQFN-28 Reel
Texas Instruments RF Transceiver 76-GHz to 81-GHz ind ustrial high-perfor Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

802.11 b WLAN 76 GHz to 81 GHz 950 mV 3.465 V 13 dBm - 40 C + 105 C I2C, SPI FCCSP-161 Reel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h Non-Stocked Lead-Time 26 Weeks
Min.: 840
Mult.: 168

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Tray
Texas Instruments RF Transceiver 57-GHz to 64-GHz ind ustrial high-perfor Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

802.11 b WLAN 57 GHz to 64 GHz 950 mV 3.465 V 12 dBm - 40 C + 105 C I2C, SPI FCBGA-161 Reel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Reel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Reel
Texas Instruments RF Transceiver Radiation-hardness-a ssured (RHA) 4-trans Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 90
600 MHz to 12 GHz 12 GS/s 900 mV 1.85 V 4.2 dBm - 45 C + 105 C FCBGA-400 Tray
Texas Instruments RF Transceiver RFID Xcvr Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

VQFN-32 Reel
Texas Instruments RF Transceiver RFID Xcvr A 595-TRF7 963RHBR A 595-TRF79 A 595-TRF7963RHBR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-AWR1243FBIGABLQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Radar 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCBGA-161 AEC-Q100 Reel