Texas Instruments 16-bit Microcontrollers - MCU

Results: 2,191
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-P430FR50431IRGCR 510In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 12 kB VQFN-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR50431 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2001IRSA16T 2,995In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 512 B 128 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 192- KB Flash 16KB SRAM A 595-SP430F5436AIZCAR 230In Stock
Min.: 1
Mult.: 1
: 250

MSP430 192 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5436A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-SP430FR2155TRSMT 4,973In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 16 kB 32 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 256 KB FRAM 959In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 256 kB 8 kB NFBGA-87 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5964 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2212IPW20 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2232IPW14 1,985In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2353IPW28 A 595-MSP430G2353IPW28 1,975In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2353 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F437IPNR 109In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F437 Tray
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IRHLT 739In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001IPWR 1,098In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2001 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001IPW 1,158In Stock
2,000Expected 8/11/2026
Min.: 1
Mult.: 1
: 2,000

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IRGET 3,005In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 4 kB 256 B VQFN-24 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Power MCU A 595-MSP430F227 A 595-MSP430F2272IYFFT 2,596In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 32 kB 1 kB DSBGA-49 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2272 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2350IRHAR 199In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 2 kB VQFN-40 16 MHz No ADC 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2350 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F235TPM A 595-MSP430F235TPMR 125In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F235 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4250IDL A 595-MSP430F4250IDLR 125In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4250 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IDL A 595-MSP430F4270IDL 653In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4270 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5131IDA A A 595-MSP430F5131IDA 673In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 1 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IPTR 310In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 6 kB LQFP-48 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZ A A 595-MSP430F5635IPZ 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6459IPZ A A 595-MSP430F6459IPZ 747In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 512 kB 66 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6459 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM AES A A 595-MSP430FR5972IPM 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5972 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2230IDR 1,121In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2230 Tube
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 128K B Flash 16KB SRAM A A 595-SP430F5419AIZCAR 245In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5419A Reel, Cut Tape, MouseReel