16 bit 16-bit Microcontrollers - MCU

Results: 7,576
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6723IPZR A 595-MSP430F6723IPZR 148In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 4 kB LQFP-100 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6723 Tray
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633IDA 1,709In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 4 kB TSSOP-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633RHBR 417In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 4 kB VQFN-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM AES A A 595-MSP430FR5922IPMR 320In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5922
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 700In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2432 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-P430FR59891IRG A 595-P430FR59891IRGCR 228In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR59891 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Power MCU for Auto Apps 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2231 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 128K B Flash 16KB SRAM A A 595-SP430F5419AIZCAT 1,251In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 128 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5419A Reel, Cut Tape, MouseReel

Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LP Micr ocontroller A 595-S A 595-SP430FR2100IRLLT 1,895In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 1 kB 512 B VQFN-24 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz 105 C integra ted analog microcon A 595-SP430FR2353TRSMT 2,850In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 16 kB 32 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2353 Reel, Cut Tape, MouseReel

Texas Instruments 16-bit Microcontrollers - MCU Capacitive-touch MCU with 16 I/O (64 sen A 595-SP430FR2673TRHBT 2,115In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 16 kB 4 kB 16 MHz 12 bit 27 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2673 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2352IPW20 1,573In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2352 Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 32K RAM (Byte) 595In Stock
Min.: 1
Mult.: 1

nX-U16/100 512 kB 32 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 64KB Flash, QFP 112 115In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 96KB Flash, 50MHz, QFP 48 378In Stock
Min.: 1
Mult.: 1

HCS12 96 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12GC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 144 298In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 50In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 112 297In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 204In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB LQFP-100 10 bit 104 I/O 5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVH AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 64 787In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 4 kB LQFP-64 50 MHz 2 x 12 bit 24 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 688In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1,135In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 80LFQFP -40 to 105 C 932In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LFQFP-80 32 MHz 8 bit/10 bit 74 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 384K 100LFQFP -40 to 105 C 700In Stock
Min.: 1
Mult.: 1

RL78 384 kB 24 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 384K 128LFQFP -40 to 85 C 576In Stock
Min.: 1
Mult.: 1

RL78 384 kB 24 kB LFQFP-128 32 MHz 8 bit/10 bit 120 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray