32 bit Tray 32-bit Microcontrollers - MCU

Results: 4,832
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 272In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 96K/16K QFP64 800In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 96 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 640In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFP80 585In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP80 476In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 384 kB 48 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP48 500In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP52 800In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LQFP-52 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 40 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 384K/32K QFP100 360In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-100 RXv2 384 kB 32 kB 32 bit 12 bit 80 MHz 79 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 512K/32K QFP144 300In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP144 384In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 270In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 512 kB 64 kB 32 bit 12 bit 160 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP100 265In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 160 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4096K/1024K LFBGA176 118In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFBGA-176 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 720In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K QFP144 -40/+85C 199In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LFQFP-144 RX 32 kB 96 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K/96K QFP144 409In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LQFP-144 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 251In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 37 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG CAN 80MHz 10BIT 94In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b 184In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TFBGA-121 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt 487In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 54In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 16KBRM 80MHz USB CAN 4DMA 91In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 128-VTQFP 141In Stock
Min.: 1
Mult.: 1

MEC1428 SMD/SMT VTQFP-128 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 33 MHz 108 I/O 1.71 V, 3.135 V 1.89 V, 3.465 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 655In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-80 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Tray