32-bit Microcontrollers - MCU

Results: 7,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt 9In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP176 14In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-176 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 127 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP64 40In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-64 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 42 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 256K/64K QFP100 138In Stock
90Expected 1/5/2027
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 32 kB 64 kB 32 bit 12 bit 160 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 330In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-80 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 74In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP80 9In Stock
90Expected 9/17/2026
Min.: 1
Mult.: 1

RX24T SMD/SMT LQFP-80 RXv2 128 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP112 240In Stock
Min.: 1
Mult.: 1

RX66T Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB RAM Ethernet 984In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 420In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT QFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 450In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80 230In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 44 714In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-44 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, AD 182In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 85 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 5In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 81 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card 38In Stock
Min.: 1
Mult.: 1

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 68 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K QFP100 180In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-100 RX 128 kB 32 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2560K/512K QFP144 60In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-144 RXv2 2.5 MB 512 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP100 4In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-100 RXv2 4 MB 512 kB 32 bit 12 bit 240 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2048K/1024K LFBGA224 55In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFBGA-224 RXv3 2 MB 1 MB 32 bit 12 bit 240 MHz 182 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 25In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 15In Stock
Min.: 1
Mult.: 1

MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K/64K QFP64 340In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT LFQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K/64K QFN48 2In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT HWQFN-48 RXv2 256 kB 64 kB 32 bit 12 bit 48 MHz 39 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP100 6In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-100 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray