32 kB 32-bit Microcontrollers - MCU

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP64 83In Stock
160On Order
$10.18
$7.93
$7.43
$6.58
Min.: 1
Mult.: 1
RX651 SMD/SMT LFQFP-64 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 42 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP100 3In Stock
$11.99
$9.37
$8.32
$8.00
Min.: 1
Mult.: 1
RX651 SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP100 32In Stock
$12.04
$9.43
$8.10
$8.09
Min.: 1
Mult.: 1
RX651 SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K LFBGA176 15In Stock
$13.94
$10.97
$9.78
$9.22
Min.: 1
Mult.: 1
RX65N SMD/SMT LFBGA-176 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 106In Stock
$9.03
$7.01
$5.98
$5.76
$5.49
Min.: 1
Mult.: 1
RX660 SMD/SMT LFQFP-100 RXv3 32 kB 128 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K LFBGA224 90In Stock
$19.18
$15.25
$13.68
$12.91
Min.: 1
Mult.: 1
RX66N SMD/SMT LFBGA-224 RXv3 32 kB 1 MB 32 bit 12 bit 120 MHz 182 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K QFP176 64In Stock
80On Order
$17.99
$15.07
$14.45
$12.22
Min.: 1
Mult.: 1
RX66N SMD/SMT LFQFP-176 RXv3 32 kB 1 MB 32 bit 12 bit 120 MHz 137 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP64 89In Stock
410Expected 1/29/2027
$7.67
$5.91
$5.20
$4.98
$4.62
Min.: 1
Mult.: 1
RX66T SMD/SMT LFQFP-64 RXv3 32 kB 64 kB 32 bit 12 bit 160 MHz 39 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP144 69In Stock
$11.40
$8.91
$7.83
$7.53
$7.05
Min.: 1
Mult.: 1
RX66T SMD/SMT LFLQFP-144 RXv3 32 kB 128 kB 32 bit 12 bit 160 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4096K/1024K LFBGA176 78In Stock
$22.41
$17.91
$16.11
$15.26
Min.: 1
Mult.: 1
RX72M SMD/SMT LFBGA-176 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP176 53In Stock
$20.13
$18.41
$14.04
$13.76
Min.: 1
Mult.: 1
RX72N SMD/SMT LFQFP-176 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 137 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP144 90In Stock
$20.11
$16.02
$14.23
$13.74
$12.97
Min.: 1
Mult.: 1
RX72N SMD/SMT LFLQFP-144 RXv3 32 kB 1 MB 32 bit 12 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP144 90In Stock
896Expected 11/11/2026
$12.63
$9.90
$8.81
$8.47
$7.90
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-144 RXv3 32 kB 128 kB 32 bit 12 bit 200 MHz 110 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP100 14In Stock
$14.65
$11.13
$10.35
$9.19
Min.: 1
Mult.: 1
RX62T SMD/SMT LFQFP-100 RX 32 kB 16 kB 32 bit 12 bit 100 MHz 55 I/O 4 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32b Fam,32KB Flash 8KBRAM,50MHz 209In Stock
$3.24
$2.98
$2.69
Min.: 1
Mult.: 1
PIC32MX1xx SMD/SMT QFN-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family, 32 KB FLASH, 8KB RAM 50MH 81In Stock
$3.73
$3.42
$3.09
Min.: 1
Mult.: 1
PIC32MX2xx Through Hole SPDIP-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 32KB FL 8KB RAM 40MHz 28Pin 22In Stock
$3.31
$3.02
$2.74
Min.: 1
Mult.: 1
PIC32MX1xx Through Hole PDIP-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 17In Stock
$1.81
$1.63
$1.48
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 257In Stock
$1.87
$1.71
$1.54
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz 32-kb fl 36In Stock
$19.86
$16.04
$15.38
$13.55
Min.: 1
Mult.: 1
TMS320F2801 SMD/SMT NFBGA-100 C28x 32 kB 12 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 134In Stock
$8.17
$5.70
$5.44
$4.72
Min.: 1
Mult.: 1
TMS320F28020 SMD/SMT TSSOP-38 C28x 32 kB 6 kB 32 bit 12 bit 40 MHz 20 I/O 1.71 V 1.89 V - 40 C + 125 C Tube
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 5In Stock
$10.67
$6.90
$6.09
$5.70
Min.: 1
Mult.: 1
TMS320F28030 SMD/SMT TQFP-64 C28x 32 kB 6 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 512K/48K QFP100 2In Stock
$18.29
$13.58
$12.57
$12.33
Min.: 1
Mult.: 1
RX63T SMD/SMT LFQFP-100 RX 32 kB 48 kB 32 bit 10 bit, 12 bit 100 MHz 57 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP144
4,200On Order
$12.04
$9.43
$8.29
$7.97
Min.: 1
Mult.: 1
RX651 SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1536K/640K QFP100
9,625On Order
$11.99
$9.37
$8.04
$7.76
$7.00
Min.: 1
Mult.: 1
RX65N SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray