Microchip 8-bit Microcontrollers - MCU

Results: 10,423
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB RAM-20MHz IND 2,780In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 64 kB 4 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 512B 1KB 20 MHZ TQFP GRN 20,099In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256KB FLASH 4KB EE 16K SRAM 3.6V 3,549In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB TQFP-64 32 MHz 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 63,154In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny817 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 3,667In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F648 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 3,415In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 11,537In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-48 32 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 7,154In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 1,965In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 6,196In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,766In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 28p SPDIP, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 817In Stock
Min.: 1
Mult.: 1

64 kB 6 kB SPDIP-28 20 MHz 12 bit 42 I/O 1.8 V 5.5 V Through Hole 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 7,415In Stock
Min.: 1
Mult.: 1

64 kB 6 kB TQFP-48 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4,916In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 644In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-28 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 511In Stock
Min.: 1
Mult.: 1

7 kB 512 B QFN-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 511In Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 240In Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 486In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1,150In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1,032In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C 1,464In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B VQFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 634In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2.3 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 20,862In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1608 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 5,158In Stock
Min.: 1
Mult.: 1

AVR 32 kB 1 kB TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Tray