8-bit Microcontrollers - MCU

Results: 10,423
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9,492In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2,967In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 666In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 3.47 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 12 I/O Pins 9,507In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-Narrow-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R 7,252In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 47,096In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 4,407In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 3.68 kB TQFP-44 48 MHz 10 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM 2,720In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 21,760In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 11,948In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18444 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 4,680In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 28p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 711In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-28 20 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 490In Stock
Min.: 1
Mult.: 1

16 kB 2 kB TQFP-48 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR16EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 513In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB VQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 869In Stock
Min.: 1
Mult.: 1

RISC 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 537In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB VQFN-48 32 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 766In Stock
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB TSSOP-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 542In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 672In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TSSOP-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 672In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TSSOP-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 426In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SOIC-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 471In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 425In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2 kB TQFP-44 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 388In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB TQFP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 356In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2 kB VQFN-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube