8-bit Microcontrollers - MCU

Results: 10,422
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 24In Stock
488Expected 10/2/2026
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART 5In Stock
Min.: 1
Mult.: 1

QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz Ind Temp SOIC1 39In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B SOIC-18 4 MHz No ADC 13 I/O 2 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, USB 2.0 397In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 48 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64-pin 14KB Flash 768B RAM 1.8-3.6V 205In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 768 B TQFP-64 20 MHz 10 bit 53 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1526/7 Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 378In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 136In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 12 bit 35 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F191xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 130In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B 13In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 108In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 110In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2.3 kB PDIP-8 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F45Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20 MHz 2,488In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 1 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 1K SRAM 512B EE-20MHZ 377In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 3,990In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 16 kB 1 kB VQFN-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLSH 256B EE 512B SRAM5V-20MHz 5V 7,500In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 4 kB 512 B TQFP-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-20MHz 2,843In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB QFN-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88A Tray
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins 2,654In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB MLF-32 8 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 5,905In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 8 kB 512 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz, IND 1,216In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 8 kB 512 B SOIC-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD Rev A3 739In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 384KB FLSH 4KB EE32K SRAM-16MHz 222In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-64 16 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64 KB FL 2 KB EE 4KB RAM 16 MHZ GRN 6In Stock
360Expected 9/21/2026
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 155In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DA28/32/48/64 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1kB R 48MHz Int. Oc 18 I0 1In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-20 48 MHz 10 bit 17 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 258In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F150x Tube