8051 Core 8-bit Microcontrollers - MCU

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 500
Mult.: 500
: 500
8051 128 kB 256 B PLCC-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 66
Mult.: 66

8051 128 kB 256 B QFP-100 40 MHz 10 bit 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
8051 128 kB 256 B QFP-100 40 MHz 10 bit 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Silicon Labs 8-bit Microcontrollers - MCU 64KB,12ADC,100Pin MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.35 kB TQFP-100 25 MHz 8 bit, 12 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F020 Tray
Silicon Labs 8-bit Microcontrollers - MCU 64KB,12ADC,100Pin MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.35 kB TQFP-100 25 MHz 8 bit, 12 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F020 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 12 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F040 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 500

8051 64 kB 4.25 kB TQFP-64 25 MHz 8 bit, 10 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F043 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-100 25 MHz 10 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F044 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 10 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F044 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB TQFP-100 25 MHz 10 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F046 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F060 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F060 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 32KB,16ADC,100Pin MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F066 Tray
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,10ADC,100Pin MCU Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F122 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-64 100 MHz 10 bit 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F131 Tray
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,64KB,10ADC,100Pin MCU Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F132 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB LQFP-32 25 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F346 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 32 kB MAC 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 500

8051 32 kB 1 kB TQFP-48 100 MHz 10 bit 39 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB TQFP-48 48 MHz 10 bit 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F382 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F500 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F505 AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F508 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 MHz 16 kB flash industrial 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F542 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 50MHz 16kB 5V Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 16 kB 256 B QFN-24 50 MHz 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-40 50 MHz 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F571 AEC-Q100 Tube