8 bit SOIC-14 8-bit Microcontrollers - MCU

Results: 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 679In Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB SOIC-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 493In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SOIC-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 780In Stock
Min.: 1
Mult.: 1

PIC 7 kB 512 B SOIC-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 539In Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB SOIC-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 542In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SOIC-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16MHz0.150" 14SOIC 1,497In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 4 kB 256 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 256B EE 256B SRAM 20MHz Hi +125C 319In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny44 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.8V, 20MHz Industrial Temp 2,860In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 2,593In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 8 kB 512 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz Ind. Grade 3,590In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-bit 512B SRAM 10MHz 1.8-5.5V 377In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 38K FLSH 2K SRAM 1KB EE 10MHz 1.8V 1,026In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 8 kB 512 B SOIC-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 125C, Green, T&R 6,045In Stock
6,000Expected 11/26/2026
Min.: 1
Mult.: 1
: 3,000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtinyx04 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 105C, Green, T&R 4,464In Stock
18,000Expected 10/26/2026
Min.: 1
Mult.: 1
: 3,000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtinyx04 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 105C Green 20MHz SOI C14 T&R 17,959In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny414 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 105C, Green, T&R 5,314In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 8 kB 512 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 105C GREEN 20MHZ SOIC14 T/R 3,185In Stock
3,000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3,000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny214 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC14, Ind 85C, Green 3,869In Stock
Min.: 1
Mult.: 1

32 kB 3 kB SOIC-14 20 MHz 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, Tube 3,912In Stock
9,120Expected 10/26/2026
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny414 Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 125C, Green 2,217In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 125C, Green, T&R 1,815In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 8 kB 1 kB SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 3,325In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 2,379In Stock
Min.: 1
Mult.: 1
: 2,600

PIC16 3.5 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 2,024In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4,375In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube