Microcontrollers - MCU

Results: 16,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V 1,830In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 20 MHz 25 I/O 512 B 2.5 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC 1,585In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 3,804In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 2,460In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1,517In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2,565In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 424In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 7 kB 8 bit No ADC 20 MHz 16 I/O 368 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,326In Stock
Min.: 1
Mult.: 1
: 2,600
SMD/SMT SOIC-14 PIC18 32 kB 8 bit 12 bit 64 MHz 12 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3,945In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 RISC 16 kB 8 bit 12 bit 64 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 583In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 48 MHz 23 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 3,855In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 16 MHz 25 I/O 768 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3,475In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6,200In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,862In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 128 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 760In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 211In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,229In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,256In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,601In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 128 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,392In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 128 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 757In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 RISC 128 kB 8 bit 12 bit 64 MHz 36 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 873In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 RISC 128 kB 8 bit 12 bit 64 MHz 36 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O 304In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 8 kB 8 bit 10 bit 40 MHz 54 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 1,586In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 32 kB 8 bit 12 bit 64 MHz 54 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 12KB RAM 10BASE-T 998In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 96 kB 8 bit 10 bit 41.667 MHz 39 I/O 3.72 kB 2 V 2.7 V - 40 C + 85 C Tray