LQFP-144 Microcontrollers - MCU

Results: 1,153
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC43S20FBD144 52In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 2 x 10 bit 204 MHz, 204 MHz 83 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial 141In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 96 I/O 256 kB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M7 core-based 168In Stock
960On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 396 MHz 90 I/O 256 kB 3 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 144-LQFP 60In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M0+ 512 kB 32 bit 16 bit, 24 bit 75 MHz 99 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 1MB USB 61In Stock
300Expected 4/5/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 599In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 32 kB 1.72 V 1.98 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 228In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0h 768 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 64 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 201In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0h 768 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 64 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 45In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4d 1 MB 32 bit 12 bit 120 MHz 96 I/O 128 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+Ethernet+ 4In Stock
120Expected 2/19/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 114 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 99In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 36 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 ACCESS LINE 182In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 36 MHz 112 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 1G Flash 41In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 36 MHz 112 I/O 80 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 1 Mbyte of Flash 72 MHz CPU, moto 152In Stock
1,000Expected 5/10/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Access MCU 144-Pin 256kB Flash 13In Stock
360Expected 11/16/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 256 Kbytes of Flash 72 MHz CPU, m 69In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE 17In Stock
4,680On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 High-density 17In Stock
500Expected 6/21/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 256 Kbytes of Flash , 120 MHz CPU, ART Accel 6In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 120 MHz 114 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB 130In Stock
360On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 512Kb 122In Stock
360On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 6In Stock
360On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 768 kB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash , 120 MHz CPU, ART Accel 5In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB 43In Stock
360On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB 13In Stock
360On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray