PDIP-40 8-bit Microcontrollers - MCU

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O
160Expected 11/16/2026
$4.24
Min.: 1
Mult.: 1
PIC16 7 kB 256 B PDIP-40 20 MHz 10 bit 35 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O
69Expected 11/16/2026
$9.89
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O
90Expected 12/24/2026
$7.53
Min.: 1
Mult.: 1
PIC16 7 kB 192 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU LO-VLTG 8K ISP FLASH -16MHZ 2.7-5.5V Non-Stocked Lead-Time 9 Weeks
$3.07
Min.: 220
Mult.: 10
8051 8 kB 256 B PDIP-40 16 MHz No ADC 32 I/O 2.7 V 4 V Through Hole 8 bit - 40 C + 85 C 89LS Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-bit 16K Flash C51RB2 Non-Stocked Lead-Time 8 Weeks
$6.75
Min.: 100
Mult.: 10
8051 16 kB 1.25 kB PDIP-40 60 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 8 Weeks
$10.24
Min.: 70
Mult.: 10
PIC16 4 kB 192 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
$10.95
Min.: 60
Mult.: 10
PIC16 4 kB 192 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
$7.39
Min.: 90
Mult.: 10
PIC16 7 kB 176 B PDIP-40 4 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C66x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked Lead-Time 11 Weeks
$8.25
Min.: 1
Mult.: 1
PIC16 8 kB 368 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 11 Weeks
$11.95
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 11 Weeks
$11.65
Min.: 60
Mult.: 10
PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 11 Weeks
$11.65
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 11 Weeks
$13.95
Min.: 50
Mult.: 10
PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked Lead-Time 10 Weeks
$9.76
Min.: 70
Mult.: 10
PIC16 8 kB 368 B PDIP-40 4 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked Lead-Time 10 Weeks
$10.42
Min.: 70
Mult.: 10
PIC16 8 kB 368 B PDIP-40 10 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked Lead-Time 10 Weeks
$9.48
Min.: 70
Mult.: 10
PIC16 8 kB 368 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked Lead-Time 10 Weeks
$10.42
Min.: 70
Mult.: 10
PIC16 8 kB 368 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
$9.48
Min.: 70
Mult.: 10
PIC16 7 kB 256 B PDIP-40 20 MHz 12 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)C77x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
$8.70
Min.: 1
Mult.: 1
PIC16 4 kB 256 B PDIP-40 20 MHz 12 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C77x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
$7.90
Min.: 1
Mult.: 1
PIC16 4 kB 256 B PDIP-40 20 MHz 12 bit 33 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C77x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
$1.92
Min.: 340
Mult.: 10
PDIP-40 Through Hole PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC Non-Stocked Lead-Time 9 Weeks
$3.48
Min.: 190
Mult.: 10
PIC16 PDIP-40 Through Hole PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7Kb Flash 512b ROM PAmp FstCmp I2C/SPI Non-Stocked Lead-Time 7 Weeks
$3.14
$2.88
$2.61
Min.: 1
Mult.: 1
PIC16 7 kB 512 B PDIP-40 32 MHz 12 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI Non-Stocked Lead-Time 7 Weeks
$2.97
Min.: 220
Mult.: 10
PIC16 PDIP-40 Through Hole 8 bit PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
$2.54
Min.: 260
Mult.: 10
PIC16 14 kB 1 kB PDIP-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F191xx Tube