SOIC-14 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 309In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 28 kB 8 bit 12 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB Flsh 67RM 12IO Comp 8B ADC Ext Tem 699In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 4.2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 89In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 353In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 11 I/O 128 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 704In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 11 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp SOIC14 304In Stock
1,482Expected 9/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 1.75 kB 8 bit 10 bit 20 MHz 12 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp SOIC14 48In Stock
5,200Expected 9/14/2026
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 1.75 kB 8 bit 10 bit 20 MHz 12 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 8 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 72B RAM 673In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 1.75 kB 8 bit No ADC 20 MHz 11 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 235In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 11 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 837In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM 2 10bit ADC 232In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 609In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 10-BIT ADC 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 1.8 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 128 B 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 421In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 343In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 78In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 28 kB 8 bit 12 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,460In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC18 16 kB 8 bit 12 bit 64 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 330In Stock
570Expected 9/3/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND 135In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 2 kB 8 bit 10 bit 12 MHz 12 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16MHz 0.150" 14 SOIC 761In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 4 kB 8 bit 10 bit 16 MHz 12 I/O 256 B 1.7 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4K FLASH 256B EE 256B SRAM - 20MHz 661In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 4 kB 8 bit 10 bit 20 MHz 12 I/O 256 B 1.8 V 5.5 V - 40 C + 105 C Tube

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 2In Stock
6,000Expected 10/19/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC14, Ind 105C, Green, Tube 1,496In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 16 kB 8 bit 10 bit 20 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 105 C Tube