TQFP-64 Microcontrollers - MCU

Results: 1,400
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB USB ENET
250Expected 9/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 bit 10 bit 80 MHz 51 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 S-Series
1,600Expected 10/29/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 10 bit, 12 bit 24 MHz 54 I/O 16 kB 1.71 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4100M 32Bit MCU Programmable Analog
456Expected 9/24/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 51 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 128K FLASH 16 MHz,Ind Temp
1,346Expected 2/12/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 128 kB 8 bit 10 bit 16 MHz 48 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLSH 4K EE 8K SRAM ADC 5V-16MHz
1,000Expected 4/6/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 256 kB 8 bit 10 bit 16 MHz 54 I/O 8 kB 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM 54 I/O Pins
899Expected 2/15/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 64 kB 8 bit 10 bit 16 MHz 53 I/O 4 kB 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64TQFP GRN1.6-3.6V48MHz
2,999Expected 10/26/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz64Pin
1,278On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24E 128 kB 16 bit 10 bit, 12 bit 60 MHz 53 I/O 16 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM
1,274Expected 9/16/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24F 1 MB 16 bit 10 bit, 12 bit 32 MHz 53 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM
470Expected 8/31/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24F 512 kB 16 bit 10 bit, 12 bit 32 MHz 53 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 128KB
960Expected 4/16/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 53 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,1024KBFlash,256KBRAM,120MHz,64Pin,TQFP,USB-HS
320Expected 10/8/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 120 MHz 50 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto
478Expected 10/26/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 512 kB 32 bit 12 bit 200 MHz 46 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt
319Expected 11/13/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 32 bit 12 bit 200 MHz 46 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto
298Expected 9/17/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 46 I/O 512 kB 2.1 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O RAM52 OTG
1,132Expected 10/26/2026
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 PIC24F 128 kB 16 bit 10 bit 32 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 1 MFlash, USB, Eth., CAN, Immuatable Boot, I Temp, Tray
800On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
640Expected 9/14/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 55 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP64, Motor Control
238On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 512 kB 2.5 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20MHz
270Expected 1/11/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 16 kB 8 bit 10 bit 16 MHz 54 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM LCD ADC
179Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 16 kB 8 bit 10 bit 16 MHz 54 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20MHz Ind Grn
180Expected 3/11/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 32 kB 8 bit 10 bit 20 MHz 2 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IT, Grn 1.6-3.6V
180Expected 10/26/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 64 kB 8 bit/16 bit 12 bit 32 MHz 36 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,2048KBFlash,512KBRAM,120MHz,64Pin,TQFP,USB-HS,ENET,CAN
160Expected 9/14/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M33 2 MB 32 bit 12 bit 47 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 24K RAM USB Graphics
106Expected 8/31/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24F 128 kB 16 bit 10 bit 32 MHz 52 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Tray