TSSOP-24 Microcontrollers - MCU

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Lumissil ARM Microcontrollers - MCU MCU with 2KB SRAM and 64Kx16 ECC E-Flash Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT TSSOP-24 64 kB 12 bit 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel
Lumissil 8-bit Microcontrollers - MCU MCU with 2KB SRAM and 32Kx16 ECC E-Flash, TSSOP-24 (4.4mm x 7.8mm) Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT TSSOP-24 8051 32 kB 8 bit 20 bit 16 MHz 20 I/O 2 kB 2.5 V 5.5 V - 40 C + 85 C Reel
Lumissil 8-bit Microcontrollers - MCU 19 Cap Touch input through shared GPI, TSSOP-24 (6.4mm x 7.8mm) Non-Stocked
Min.: 60
Mult.: 60

SMD/SMT TSSOP-24 8051 32 kB 8 bit 12 bit 16 MHz 20 I/O 1 kB 2.2 V 5.5 V - 45 C + 85 C
Lumissil 8-bit Microcontrollers - MCU 19 Cap Touch input through shared GPI, TSSOP-24 (6.4mm x 7.8mm), T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TSSOP-24 8051 32 kB 8 bit 12 bit 16 MHz 20 I/O 1 kB 2.2 V 5.5 V - 45 C + 85 C Reel