ARM Microcontrollers - MCU

Results: 4,702
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 90In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 77In Stock
2,940Expected 4/30/2027
Min.: 1
Mult.: 1

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 131In Stock
Min.: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 121In Stock
Min.: 1
Mult.: 1

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9,500In Stock
Min.: 1
Mult.: 1
: 2,500

STM32F0 SMD/SMT UFQFPN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5,005In Stock
Min.: 1
Mult.: 1
: 3,000

STM32F205RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 578In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 1,551In Stock
Min.: 1
Mult.: 1

STM32N6 SMD/SMT VFBGA-142 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 75 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Wireless Arm CortexM33 Trust Zone MCU 100MHz 1Mbyte Flash BLE5.4 802.15.4 Zigbee 5,010In Stock
Min.: 1
Mult.: 1
: 5,000

STM32WBA SMD/SMT WLCSP-41 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 20 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee 4,360In Stock
Min.: 1
Mult.: 1
: 5,000

STM32WBA6 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1,029In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F101R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp 650In Stock
Min.: 1
Mult.: 1
: 1,000

STM32L152VE LQFP-100 1.65 V 3.6 V Reel, Cut Tape, MouseReel
STMicroelectronics STM32H562AGI7
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250 MH 200In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32H5 Tray
STMicroelectronics STM32U375RET6
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone MCU 96 MHz 512 Kbytes of Flash 141In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics STM32U385RGY6GTR
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone MCU 96 MHz 1 Mbyte of Flash memory 136In Stock
Min.: 1
Mult.: 1
: 5,000

STM32U3 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 2,476In Stock
Min.: 1
Mult.: 1

STM32L151QC SMD/SMT BGA-132 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 109 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2,496In Stock
Min.: 1
Mult.: 1

STM32L152QD SMD/SMT BGA-132 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 109 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash USB Device, DFS 2,383In Stock
Min.: 1
Mult.: 1

STM32L452RC SMD/SMT UFBGA-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 52 I/O 160 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48
3,048In Stock
Min.: 1
Mult.: 1

STM32WL Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 975In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560B54L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 960In Stock
Min.: 1
Mult.: 1

STM32F746NG ARM Cortex M7 32 bit 12 bit 1.7 V 3.6 V Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 4,680In Stock
Min.: 1
Mult.: 1

STM32F098CC SMD/SMT UFQFPN-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.72 V 1.88 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 2,888In Stock
Min.: 1
Mult.: 1

STM32L152RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 359In Stock
Min.: 1
Mult.: 1

STM32F4 SMD/SMT LQFP-208 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 168 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU 434In Stock
800Expected 9/4/2026
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-100 96 kB 12 bit 306.7 MHz 256 kB 1.225 V 1.345 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape