ALD7555PAL

Advanced Linear Devices
585-ALD7555PAL
ALD7555PAL

Mfr.:

Description:
Timers & Support Products CMOS Analog RC Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Timers & Support Products
RoHS:  
Single/Dual CMOS Analog RC Timer
1 Timer
CMOS, NMOS, TTL
DIP-8
2 V
10 V
0 C
+ 70 C
ALD7555P
Through Hole
Tube
Brand: Advanced Linear Devices
Frequency: 2.5 MHz
Operating Supply Current: 90 uA
Pd - Power Dissipation: 600 mW
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 2.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALD7555 / ALD7556 CMOS Analog RC Timers

Advanced Linear Devices ALD7555 / ALD7556 CMOS Analog RC Timers offer improved performance in speed, leakage currents, supply current, stability, temperature voltage stability, and discharge output drive compared to NE555 / NE556, SE555, TLC555, and ICM7555 / ICM7556 timers. The ALD7555 and ALD7556 feature high input impedance, which allows smaller timing capacitors and a longer timing cycle, high speed, and low power dissipation for battery-operated environments. This feature also offers reduced supply current spikes, allowing smaller and lower cost decoupling capacitors. These single/dual monolithic analog RC timing circuits offer a guaranteed low operating supply voltage of 2V to 10V, and a high discharge sinking current of 80mA at 5V. 

In Stock: 51

Stock:
51 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.97 $2.97
$2.22 $22.20
$1.94 $97.00
$1.81 $181.00
$1.71 $427.50
$1.67 $835.00
$1.59 $1,590.00
$1.54 $3,850.00
$1.51 $7,550.00