32 bit Embedded Processors & Controllers

Results: 22,537
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 48Pin, VQFN, CAN-FD, 125C Temp 586In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 38 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 64 VQFN, 125C, Tray
520In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M23 32 bit 48 MHz 512 kB 128 KB 12 bit 50 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 927In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 26 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 780In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 52 I/O - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 973In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 KB 12 bit 43 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 64 Pin QFN, 125C Temp 258In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 48 I/O - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N54 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 25In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HDQFP-172 ARM Cortex M33 32 bit 150 MHz 1 MB 352 kB 16 bit 114 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 3,286In Stock
Min.: 1
Mult.: 1
: 3,300

32-bit Microcontrollers - MCU SMD/SMT VQFN-48 MIPS32 microAptiv 32 bit 120 MHz 128 kB 32 kB 12 bit 37 I/O - 40 C + 125 C Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1920kB Flash, 512kB RAM, FSK/O-QPSK/OFDM, HFCLKOUT, Secure Vault-High, +125C, QFN56 278In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M33 32 bit 97.5 MHz 1920 kB 512 kB 12 bit, 16 bit - 40 C + 125 C Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 1,205In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-68 ARM Cortex M33 32 bit 78 MHz 1 MB 256 kB 12 bit, 16 bit 49 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B 37,518In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 128 kB 64 kB 12 bit 79 I/O - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 14,138In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 38 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP144,T&R 2,390In Stock
Min.: 1
Mult.: 1
: 800

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7 2048kB Flash 573In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LFBGA-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O - 40 C + 105 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA 1,237In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 200 MHz 2 MB 512 kB 12 bit 46 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 32KBRAM 80MHz 10B ADC DMA 5,098In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 512 kB 32 kB 10 bit 51 I/O - 40 C + 85 C Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, MVP +125C, QFN48 3,824In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M33 32 bit 78 MHz 1536 kB 256 kB - 40 C + 125 C Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 200,547In Stock
Min.: 1
Mult.: 1
: 2,500

RF System on a Chip - SoC SMD/SMT QFN-32 ARM Cortex M33 32 bit 38.4 MHz 352 kB 32 kB 12 bit 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 5,289In Stock
Min.: 1
Mult.: 1
: 2,500

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M4 32 bit 40 MHz 1 MB 256 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 1.6-3.6V, 48MHZ, Tray 274In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 1MFlash,Tray, USB,Ethernet,Extended Temp 160In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 100 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 832In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 38 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP144 31In Stock
120Expected 9/3/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-144 ARM Cortex M7 32 bit 300 MHz 2 MB 512 kB 12 bit 114 I/O - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP100, Motor Control, 105C 163In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M7 32 bit 300 MHz 2 MB 512 kB 12 bit 75 I/O - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 444In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT SSOP-28 MIPS32 microAptiv 32 bit 120 MHz 128 kB 32 kB 12 bit 20 I/O - 40 C + 125 C Tube