16 bit 16-bit Microcontrollers - MCU

Results: 7,558
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,48k Flash 1,250In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash 1,600In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,32k Flash,2k RAM 1,240In Stock
Min.: 1
Mult.: 1

S12 32 kB 2 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 1,780In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB QFP-80 25 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12A Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 48 789In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 64KB Flash, QFP 48 952In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 2,059In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 557In Stock
Min.: 1
Mult.: 1
: 750

HCS12 128 kB 8 kB PQFP-80 50 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 678In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 337In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 479In Stock
Min.: 1
Mult.: 1

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 496In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 594In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 1,242In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 512In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 144 897In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 144 809In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 112 413In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 80 984In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 64KB Flash, 40MHz, -40/+85degC, QFP 64 2,799In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 1,250In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 20TSSOP -40 to 85 C 6,201In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB TSSOP-20 32 MHz 8 bit, 10 bit 13 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 44LQFP -40 to 85 C 840In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LQFP-44 32 MHz 8 bit/10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LFQFP -40 to 85 C 1,267In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray