Microprocessors - MPU

Results: 2,074
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package / Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Microprocessors - MPU Sitara ARM Cortex-A8 MPU 430In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 800 MHz PBGA-324 32 kB 32 kB 1.26 V AM3358 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara ARM Cortex-A8 MPU 208In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 800 MHz PBGA-324 32 kB 32 kB 1.26 V AM3359 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A9 491-NFB 153In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 800 MHz NFBGA-491 32 kB 32 kB 1.26 V AM4372 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: co st optimized Arm Co A 595-AM5708BCBDJAR 73In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 212.8 MHz, 750 MHz, 1 GHz FCBGA-538 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5708 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor 760 -FCBGA -40 to 105 A A 595-AM5729BABCXEAR 55In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 1.15 V AM5729 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5748ABZX 35In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 2 x 32 kB 2 x 32 kB 1.15 V AM5748 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al-Arm Cortex-A15 1 20In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 2 Core 32 bit 1.4 GHz PBGA-1089 32 kB 32 kB 1 V AM5K2E02 SMD/SMT - 40 C + 100 C
NXP Semiconductors Microprocessors - MPU LS1012A - XT PFE GbE PCIe SATA 600 R2
168In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Quad-core, 1.6GHz, -40 to 105C, Security disabled, 23x23 pkg 22In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 4 Core 64 bit 1.6 GHz FCPBGA-780 32 kB 32 kB 1 V LS1043A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QM 29x29 39In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz BGA-1313 2 x 16 kB, 2 x 48 kB, 4 x 32 kB 2 x 16 kB, 2 x 32 kB, 4 x 32 kB 1 V i.MX 8 SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.2GHz, -40 to 105C, Security enabled
62In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1.2 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, -40 to 105C, Security enabled
37In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.8 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.6GHz, -40 to 105C, Security disabled
30In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.6 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
35In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
23In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
35In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
Renesas Electronics Microprocessors - MPU RZ/A2M 4MB RAM BGA256 DRP NOSEC(BULK) 166In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 528 MHz LFBGA-256 32 kB 32 kB 1.2 V RZ/A2M SMD/SMT - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU RZ/T2M MPU BGA225 NON-ETHER NON-SEC CAN 118In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 2 Core 32 bit 800 MHz LFBGA-225 16 kB, 32 kB 16 kB, 32 kB 3.135 V to 3.465 V RZ/T2M SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T2M MPU BGA320 ETHER NON-SEC CAN-FD 77In Stock
90Expected 12/28/2027
Min.: 1
Mult.: 1

FBGA-320 RZ/T2M SMD/SMT Tray
Renesas Electronics Microprocessors - MPU RZ/T2M MPU BGA225 ETHER SEC CAN 132In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 2 Core 32 bit 800 MHz LFBGA-225 16 kB, 32 kB 16 kB, 32 kB 3.135 V to 3.465 V RZ/T2M SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T2M MPU BGA225 NON-ETHER SEC CAN-FD 119In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 2 Core 32 bit 800 MHz LFBGA-225 16 kB, 32 kB 16 kB, 32 kB 3.135 V to 3.465 V RZ/T2M SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1H 400MHz 10MB BGA256 Q2A no enc MP 98In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 400 MHz LFBGA-256 32 kB 32 kB 3 V to 3.6 V RZ/A1H SMD/SMT - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1L 400MHz 3MB QFP208 Q2A no enc MP 192In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 400 MHz LFQFP-208 32 kB 32 kB 1.1 V to 1.26 V RZ/A1L SMD/SMT - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU RZ/V2L 15MMBGA NON-SECURE SINGLE(BULK) 119In Stock
Min.: 1
Mult.: 1

ARM Cortex A55, ARM Cortex M33, ARM Mali G31 16 bit 100 MHz BGA-551 32 kB 32 kB 2.97 V to 3.63 V RZ/V2L SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU MCF5329 V3CORE 350In Stock
Min.: 1
Mult.: 1

ColdFire V3 1 Core 32 bit 240 MHz MAPBGA-256 16 kB 16 kB 1.4 V to 1.6 V MCF532X SMD/SMT - 40 C + 85 C AEC-Q100 Tray