Analog Devices Interface - Specialized

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
Analog Devices Interface - Specialized SMBus/I C Accelerator 2,338In Stock
Min.: 1
Mult.: 1
Max.: 2,338
: 2,500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialized SMBus/I C Accelerator 1,523In Stock
Min.: 1
Mult.: 1
Max.: 1,551
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator 1,846In Stock
Min.: 1
Mult.: 1
Max.: 1,846
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT DFN-6
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator 1,630In Stock
Min.: 1
Mult.: 1
Max.: 1,630
: 500

SMD/SMT DFN-6
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator 1,066In Stock
Min.: 1
Mult.: 1
Max.: 1,066
: 2,500

SMD/SMT SC-70-6
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator 671In Stock
847Expected 3/3/2027
Min.: 1
Mult.: 1
Max.: 1,362

SMD/SMT DFN-10
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator 531In Stock
1,573Expected 10/30/2026
Min.: 1
Mult.: 1
Max.: 2,039

SMD/SMT DFN-10
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator
7,491Expected 10/29/2026
Min.: 1
Mult.: 1
Max.: 8,013
: 2,500

SMD/SMT DFN-10
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator 837In Stock
Min.: 1
Mult.: 1
Max.: 761

I2C/SMBus Address Translator 5.5 V 2.25 V 600 uA - 40 C + 85 C SMD/SMT MSOP-10
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK 990In Stock
Min.: 1
Mult.: 1
Max.: 990

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 125 C SMD/SMT QFN-20
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK 1,776In Stock
Min.: 1
Mult.: 1
Max.: 1,776
: 2,500

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specialized SPI Extend Over Rugged Differential Link 491In Stock
Min.: 1
Mult.: 1
Max.: 491

SMD/SMT QFN-20
Analog Devices Interface - Specialized SPI Extend Over Rugged Differential Link 596In Stock
Min.: 1
Mult.: 1
Max.: 621

SMD/SMT QFN-20
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1,671In Stock
2,420On Order
Min.: 1
Mult.: 1
Max.: 3,833

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1,585In Stock
Min.: 1
Mult.: 1
Max.: 1,369

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 2,723In Stock
Min.: 1
Mult.: 1
Max.: 2,723
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 10In Stock
2,500Expected 2/11/2027
Min.: 1
Mult.: 1
Max.: 2,505
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1,582In Stock
Min.: 1
Mult.: 1
Max.: 1,582
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power 79In Stock
1,500Expected 6/24/2027
Min.: 1
Mult.: 1
Max.: 1,516
: 1,500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialized IO-Link Tran w/ Int Buck Reg & LDO 4In Stock
Min.: 1
Mult.: 1
Max.: 4

SMD/SMT QFN-28
Analog Devices Interface - Specialized 4x IO-Link Master Hot Swap Cntr & PHY 23In Stock
Min.: 1
Mult.: 1
Max.: 23

IO-Link Devices SMD/SMT TSSOP-38
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator 1In Stock
850Expected 12/31/2026
Min.: 1
Mult.: 1
Max.: 1,077

SMD/SMT MSOP-10
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator 2,628In Stock
Min.: 1
Mult.: 1
Max.: 2,551
: 2,500

SMD/SMT MSOP-10
Analog Devices Interface - Specialized 2x I2C/SMBus Address Translator 32In Stock
Min.: 1
Mult.: 1
Max.: 32

I2C/SMBus Address Translator 5.5 V 2.25 V 800 uA 0 C + 70 C SMD/SMT DFN-16
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK 200In Stock
219Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 387

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20