MouseReel Interfaz IC CAN

Resultados: 510
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Microchip Technology Interfaz IC CAN CAN Flexible Data Rate Transceiver
32,803Se espera el 15/03/2027
Min.: 1
Mult.: 1
: 3,300

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Standby Mode Auto Lo op-back A 595-SN65H A 595-SN65HVD235D
19,305Se espera el 5/10/2026
Min.: 1
Mult.: 1
: 2,500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1
17,950Se espera el 15/02/2027
Min.: 1
Mult.: 1
: 6,000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0
23,782En pedido
Min.: 1
Mult.: 1
: 6,000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Isolated CAN transce iver with 70-V bus A 595-ISO1042DWV
10,236En pedido
Min.: 1
Mult.: 1
: 1,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Low emissions 5-kVr ms isolated CAN FD t
24,975En pedido
Min.: 1
Mult.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Auto Cat 3.3V CAN Tr ansceivers
14,736En pedido
Min.: 1
Mult.: 1
: 2,500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN SLEEP MODE ALT 595-S N65HVD234DR ALT 595 ALT 595-SN65HVD234DR
9,999En pedido
Min.: 1
Mult.: 1
: 2,500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN STANDBY MODE A 595-S N65HVD251D A 595-SN A 595-SN65HVD251D
15,097Se espera el 23/10/2026
Min.: 1
Mult.: 1
: 2,500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN STANDBY MODE ALT 595 -SN65HVD251DR ALT 5 ALT 595-SN65HVD251DR
14,574En pedido
Min.: 1
Mult.: 1
: 2,500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-TCAN1042HGVDQ1
50,000En pedido
Min.: 1
Mult.: 1
: 2,500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with wake
56,490En pedido
Min.: 1
Mult.: 1
: 3,000

TCAN1043A High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 80 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced automotive CAN transceiver with
35,072En pedido
Min.: 1
Mult.: 1
: 3,000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive signal im provement CAN FD tr
51,000Se espera el 15/10/2026
Min.: 1
Mult.: 1
: 3,000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN CAN FD controller wi th integrated trans A 595-TCAN4550RGYT
10,573En pedido
Min.: 1
Mult.: 1
: 3,000

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
onsemi Interfaz IC CAN NCV7390 IN SOIC-16
5,958Se espera el 25/12/2026
Min.: 1
Mult.: 1
Máx.: 600
: 3,000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver
86,500Se espera el 2/09/2026
Min.: 1
Mult.: 1
: 2,500

TJA1050 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 5 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN Tranceiver
2,773Se espera el 25/01/2027
Min.: 1
Mult.: 1
: 3,300

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1.8 V 5.5 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with wake
2,884Se espera el 3/09/2026
Min.: 1
Mult.: 1
: 3,000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Sleep mode
4,215Se espera el 2/09/2026
Min.: 1
Mult.: 1
: 2,500

TJA146x CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN 2.5kVrms Signal + Power ISO CAN Xcvr

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments ISOW1044DFMR
Texas Instruments Interfaz IC CAN Low emissions 5-kVr ms isolated CAN FD t
10,376Se espera el 4/02/2027
Min.: 1
Mult.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Auto Cat EMC-Opt CAN Xcvr
2,190Se espera el 24/09/2026
Min.: 1
Mult.: 1
: 2,500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD231QDRQ1
4,995Se espera el 14/10/2026
Min.: 1
Mult.: 1
: 2,500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel