ISO7821LL Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators 8000 VPK LVDS Buffer A 595-ISO7821LLDW A A 595-ISO7821LLDW 1,355In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7821LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel 1/1 10 0-Mbps high-perform A 595-ISO7821LLDWR 83In Stock
160Expected 10/15/2026
Min.: 1
Mult.: 1

ISO7821LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel 1/1 10 0-Mbps high-perform A 595-ISO7821LLDWWR
90Expected 9/18/2026
Min.: 1
Mult.: 1

ISO7821LL SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.5 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel 1/1 10 0-Mbps high-perform A 595-ISO7821LLDWW Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ISO7821LL SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.5 mA 17 ns - 55 C + 125 C Reel