Transceiver SMD/SMT RS-232 Interface IC

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223ECDWR 252In Stock
Min.: 1
Mult.: 1

SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3 to 5.5V Single Ch RS-232 Line Drv/Rcvr A 595-MAX3227IDB 307In Stock
4,000Expected 12/18/2026
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3227 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EIDB 2,612In Stock
6,000Expected 1/7/2027
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EIDW 672In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

SOIC-Wide-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv ALT 595-MAX3232EIPWR 59In Stock
2,000Expected 11/12/2026
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr 408In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232IPW A A 595-MAX3232IPW 4,544In Stock
46,000Expected 12/15/2026
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv 11In Stock
480Expected 12/15/2026
Min.: 1
Mult.: 1

SOIC-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECPW 115In Stock
4,000Expected 12/18/2026
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr A ALT 595-MAX3243EIPWR 37In Stock
4,000Expected 11/23/2026
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DWR 390In Stock
Min.: 1
Mult.: 1

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232ED 63In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mult RS232 Driver A 595-SN75196DWR A 595 A 595-SN75196DWR 96In Stock
Min.: 1
Mult.: 1

SOIC-20 SN75196 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232 Interface IC Low-Power Multiple D river and Receiver A 595-SN75C185DW 1,357In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-20 SN75C185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 750 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr 394In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr A A 595-TRS213IDB 118In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 TRS213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 Drvr/Rcvr 55In Stock
2,000Expected 8/28/2026
Min.: 1
Mult.: 1
: 2,000

SOIC-16 TRS232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232EIPW 245In Stock
32,000On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re A 595-TRS3238EIPW 731In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 TRS3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECPW 521In Stock
2,000Expected 12/31/2026
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243EIPW 905In Stock
18,000On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec 1,162In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-32 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Transceiver W / Split Supply Pin 107In Stock
6,000Expected 9/24/2026
Min.: 1
Mult.: 1
: 3,000

VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multch RS232 Comp Line Drvr/Rcvr 163In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 TRSF3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 3 Driver / 5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers 36In Stock
Min.: 1
Mult.: 1
: 3,000

QFN-32 MxL83947 Transceiver 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 200 nA - 40 C + 85 C Reel, Cut Tape