Transceiver RS-422/RS-485 Interface IC

Results: 1,588
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC 3.3 V Full-Duplex RS -485/RS-422 A 595-S A 595-SN65HVD379D 5,709In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD379 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 115 18,411In Stock
Min.: 1
Mult.: 1
: 2,500

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce 4,824In Stock
Min.: 1
Mult.: 1
Max.: 1,001

THVD1400V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps half-duplex RS-485 3,645In Stock
Min.: 1
Mult.: 1
: 5,000

THVD2410V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 250-Kb ps full-duplex RS-4 5,308In Stock
Min.: 1
Mult.: 1
: 5,000

THVD2412 SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps full-duplex RS-485 2,949In Stock
Min.: 1
Mult.: 1
: 2,500

THVD2412V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 1 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 50-Mbp s full-duplex RS-48 803In Stock
5,000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2,500

THVD2452V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s, 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps Full-Duplex RS-485/RS-422 Transceivers with 40kV ESD Protection 1,027In Stock
Min.: 1
Mult.: 1
Max.: 1,033

MAX33048 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2,272In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2,974In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape

MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 7,942In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 0.5 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2,517In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2,407In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape

MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 1,884In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-4 23,241In Stock
Min.: 1
Mult.: 1
: 2,500

ST3485EI SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection 5,040In Stock
2,724On Order
Min.: 1
Mult.: 1
Max.: 7,753

ADM2682E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 16 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection 1,860In Stock
1,500Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 3,223
: 400

ADM2682E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 16 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 250Kbps I.C. 17,353In Stock
Min.: 1
Mult.: 1
Max.: 17,353
: 1,000

ADM3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 8,182In Stock
Min.: 1
Mult.: 1
Max.: 7,234
: 2,500

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V FULL DUPLEX RS 485 I.C. 6,240In Stock
Min.: 1
Mult.: 1
Max.: 5,938
: 1,000

ADM3491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 13,052In Stock
Min.: 1
Mult.: 1
Max.: 13,053
: 1,000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER 14,462In Stock
Min.: 1
Mult.: 1
Max.: 14,462
: 2,500

ADM485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 6,914In Stock
Min.: 1
Mult.: 1
Max.: 7,064
: 2,500

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 5,089In Stock
7,500Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 11,472
: 2,500

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 12,634In Stock
Min.: 1
Mult.: 1
Max.: 12,634

LTC2850 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube