AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates ULTRA LO VLTG 2INPUT 5,195In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

AND 1 Gate SV 2 Input SOT-553-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 32,515In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 4.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 2,757In Stock
9,000Expected 12/22/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Single 2-Input AND 10,827In Stock
39,324On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-INPUT AND GATE 7,004In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate NL17SZ 3 Input SC-74-6 1 Output 32 mA - 32 mA 9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input AND 994In Stock
9,000Expected 11/3/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 2 Gate NL27WZ 2 Input US-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Logic Gates 3.3V/5V Differential AND/NAND 263In Stock
Min.: 1
Mult.: 1

AND 2 Gate ECL 4 Input SOIC-8 2 Output 180 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Diodes Incorporated 74HC08S14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 6,083In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

AND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G11FW4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 9,132In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G11FZ4-7
Diodes Incorporated Logic Gates Single 3 In POS AND 1.65V to 5.5V 24mA 6,156In Stock
25,000On Order
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos AND Gate A 595-SN74AUC1G A 595-SN74AUC1G08DRLR 1,981In Stock
Min.: 1
Mult.: 1
: 4,000

AND 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-AND Buffers/Drivers ALT ALT 595-SN74AS1008AD 218In Stock
Min.: 1
Mult.: 1

AND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Toshiba Logic Gates Quad 2-Input 1,989In Stock
2,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 25

AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C Through Hole Reel, Cut Tape
Diodes Incorporated 74LVC1G08Z-7
Diodes Incorporated Logic Gates Single 2 In POS AND 1.65V to 5.5V 24mA 663In Stock
4,000Expected 11/18/2026
Min.: 1
Mult.: 1
: 4,000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos AND Gate 844In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DCKT A A 595-SN74AHC1G08DCKT 1,395In Stock
77,850On Order
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 6In Stock
87,000On Order
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input AND 19In Stock
16,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

AND 1 Gate NL17SZ 2 Input SOT-553-5 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos- AN D Gate A 595-SN74AU A 595-SN74AUC08RGYRG4
5,973Expected 10/12/2026
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate AUC 8 Input VQFN-14 4 Output 9 mA - 9 mA 1.9 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GT/SOT833/XSON8 1,965In Stock
20,000Expected 9/7/2026
Min.: 1
Mult.: 1
: 5,000

AND 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate
23,959On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input AND Gate
173,994On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVT A A 595-SN74AHC1G08DBVT
132,529On Order
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 16-Bit Bus Trnscvrs With 3-State Outputs
23,946Expected 11/27/2026
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig
5,991On Order
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel