AND Logic Gates

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ANSR 4,786In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08PW-Q100/SOT402/TSSOP14 4,694In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input AND A-Grade SnPb TSSOP14 Tape and Reel 6In Stock
Min.: 1
Mult.: 1
: 10

AND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3 Input 284In Stock
Min.: 1
Mult.: 1

AND 3 Gate AS 9 Input PDIP-14 3 Output 20 mA - 2 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 4-ch 2-input 2V-to - 6V AND gate 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate 74AC 2 Input WQFN-14 1 Output 12 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND 800In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate SN74ACT 2 Input TSSOP-14 1 Output 75 mA - 75 mA 6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 5,795In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AND 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2V to 6 V high-speed (7 ns 2,963In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG DUAL INPUT AND PBFREE 43,114In Stock
84,000On Order
Min.: 1
Mult.: 1
Max.: 300
: 3,000

AND 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Dual-Ch RelBridge E-Grade SnPb TSSOP14 Tape and Reel 260In Stock
Min.: 1
Mult.: 1
: 25

AND 2 Gate AP54RHC 4 Input TSSOP-14 4 Output 24 mA - 24 mA 50 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 1,944In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HC 8 Input SOIC-14 4 Output 195 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi Spd CMOS Quad 2- Input AND A 595-CD74 A 595-CD74HC08PWR 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 23 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 3,985In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AND 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Tr 3-Input Pos-AND G ates A 595-SN74AC11 A 595-SN74AC11PWR 1,963In Stock
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 4.5V to 2,162In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-channel 3-input 4.5V to 5. 2,990In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AND 3 Gate ACT 9 Input TSSOP-14 3 Output 50 mA - 50 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low Power 1.8/2.5/3 .3-V Input 3.3-V CM
2,999In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AND 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 3-ch 3-input 2-V t o 6-V 5.2 mA drive s 2,436In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HC 9 Input SOIC-14 3 Output 35 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input POS A ND Gates A 595-SN74 A 595-SN74HC11PWR 1,989In Stock
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4 Input POS AND Gates ALT 595-SN74H ALT 595-SN74HC21PWR 1,231In Stock
2,000Expected 8/21/2026
Min.: 1
Mult.: 1
: 2,000

AND 2 Gate HC 4 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 28 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Three-channel three- input 1.1V-to-3.6V 5,986In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive three-ch annel three-input 1. 5,983In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates Automotive Quad 2-input AND gate 1,513In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP5 IC LOGIC 2INPUT AND GATE 2,542In Stock
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/AND with Level Shifting, XSON6 4,958In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape