OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates SGL 2-Input Positive -OR Gate 219In Stock
15,000Expected 11/5/2026
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate 609In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inp Pos OR Ga te 2,766In Stock
Min.: 1
Mult.: 1
: 4,000

OR 1 Gate LVC 3 Input SOT-5X3-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-OR Gat e 3,607In Stock
35,000On Order
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 2,356In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32ADBR
1,554In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive OR Gate 2,151In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive OR Gate A 5 A 595-74LVC32AQPWRG4Q1 2,510In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2-Input POS 6,295In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Quad 2-Input OR Gate 5,182In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G86GZ-Q100/SOT8065/XSON5 250In Stock
Min.: 1
Mult.: 1
: 10,000

OR AHC 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GV/SOT753/SO5 6,637In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW/SOT353/UMT5 22,155In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW-Q100/SOT353/UMT5 25,435In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GM/SOT886/XSON6 3,137In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GS/SOT1202/X2SON6 4,090In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW-Q100/SOT353/UMT5 4,817In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GS/SOT1203/X2SON8 4,994In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate AUP XSON-8 16.8 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GV/SOT753/SO5 2,754In Stock
12,000Expected 10/1/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GS/SOT1202/X2SON6 9,979In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW-Q100/SOT363/SC-88 5,874In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32GS/SOT1203/X2SON8 8,042In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GM-Q100/SOT886/XSON6 4,657In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GM/SOT886/XSON6 9,395In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel