Multiplexer Switch ICs

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr 2,303In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 10:20 MUX SWITCH 1,992In Stock
Min.: 1
Mult.: 1
: 2,000

TS3DV520 Multiplexers/Demultiplexers SMD/SMT WQFN-56 5 Channel 5 x 10:20 3 V 3.6 V 6 Ohms 15 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer ALT 5 ALT 595-CD4097BM 574In Stock
Min.: 1
Mult.: 1

CD4097B Multiplexers/Demultiplexers SMD/SMT SOIC-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr A ALT 595-CD74HC4051E 1,397In Stock
Min.: 1
Mult.: 1

CD74HC4051 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplxr/Demltplxr A ALT 595-CD74HC4067SM96 2,871In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HC4067 Multiplexers/Demultiplexers SMD/SMT SSOP-24 16 Channel 1 x 16:1 2 V 6 V 160 Ohms 300 ns 290 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr ALT ALT 595-CD74HCT4051M96 2,380In Stock
Min.: 1
Mult.: 1
: 2,500

CD74HCT4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 55 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A LT 595-CD4053BE ALT ALT 595-CD4053BE 1,896In Stock
Min.: 1
Mult.: 1

CD4053B Multiplexers/Demultiplexers Through Hole PDIP-16 3 Channel 3 x 2:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr ALT ALT 595-SN74HC4852PWR 1,839In Stock
Min.: 1
Mult.: 1
: 2,000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr A ALT 595-CD74HC4051NSR 2,999In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr 2,480In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Mil Enhance Dual 4Ch Ana Multipl/Demult 2,587In Stock
Min.: 1
Mult.: 1
: 2,000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 25 ns 25 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251PWR 1,638In Stock
Min.: 1
Mult.: 1

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr ALT 5 ALT 595-SN74CBT3253CDR 2,892In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Tr 2Ch Ana Mux/ Demux A 595-CD4053B A 595-CD4053BQM96Q1 2,396In Stock
Min.: 1
Mult.: 1
: 2,500

CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPWR 1,239In Stock
Min.: 1
Mult.: 1

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr 2,787In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HC4052 Multiplexers/Demultiplexers SMD/SMT SOP-16 4 Channel 2 x 4:1 2 V 6 V 2.5 V 5 V 130 Ohms 325 ns 250 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr A 59 A 595-CD74HCT4051M96 3,412In Stock
Min.: 1
Mult.: 1
: 2,500

CD74HCT4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 55 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive Catalog D ual 4 to 1 Ch 2,781In Stock
Min.: 1
Mult.: 1
: 2,500

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Sp CMOS 16-Ch Ana Multipl/Demult ALT ALT 595-CD74HC4067SM96 3,385In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HC4067 Multiplexers/Demultiplexers SMD/SMT SSOP-24 16 Channel 1 x 16:1 2 V 6 V 160 Ohms 300 ns 290 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9.4-pF on-state capa citance 36-V 8:1 A A 595-MUX508IPWR 279In Stock
Min.: 1
Mult.: 1

MUX508 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 36 V 5 V 18 V 200 Ohms 136 ns 75 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 8-Channel Analog Mlt plxr/Demltplxr 2,423In Stock
Min.: 1
Mult.: 1
: 2,000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr 2,095In Stock
Min.: 1
Mult.: 1
: 2,000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Speed CMOS Analog Mltplxrs DeMltplxrs A 595-74HC4051QM96G4Q1 4,183In Stock
Min.: 1
Mult.: 1
: 2,500

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 255 ns 255 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Spd CMOS Anlg Mlt plxr Demltplxr 2,460In Stock
Min.: 1
Mult.: 1
: 2,500

CD74HCT4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5.5 V 130 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8 Ch Anlg Mltplxr De mltplxr A 595-N74HC A 595-N74HC4851QDRG4Q1 2,183In Stock
Min.: 1
Mult.: 1
: 2,500

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel