DRV425QWRTJRQ1

Texas Instruments
595-DRV425QWRTJRQ1
DRV425QWRTJRQ1

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Automotive Fully In tegrated Fluxgate Ma

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
Magnetic
7 mA
250 mA
+/- 2 mT
5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-20
5.5 V
3 V
DRV425
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Active Low, Open Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 31.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV425/DRV425-Q1 Fluxgate Magnetic Field Sensor

Texas Instruments DRV425/DRV425-Q1 Precision Fluxgate Magnetic Field Sensor is designed for single-axis, magnetic-field sensing applications. This sensor enables electrically isolated, high-sensitivity, and precise DC- and AC-field measurements. The device provides an integrated fluxgate sensor (IFG) with an internal compensation coil to support a high-accuracy sensing range of ±2mT. It also has a measurement bandwidth of up to 47kHz. This sensor provides a low offset, offset drift, and noise of the sensor. The precise gain, low gain drift, and very low nonlinearity provided by the internal compensation coil result in unrivaled magnetic-field measurement precision. The output of the DRV425/DRV425-Q1 is an analog signal proportional to the sensed magnetic field. The DRV425-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 9/23/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.31 $9.31
$8.42 $42.10
$8.08 $80.80
$7.68 $192.00
$7.33 $366.50
$6.94 $694.00
$6.28 $3,140.00
$6.01 $6,010.00
Full Reel (Order in multiples of 3000)
$6.01 $18,030.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.