Amphenol / SV Microwave High-Density Metric RF Cable Assemblies
Amphenol / SV Microwave High-Density Metric RF Cable Assemblies are designed to provide versatility in routing, making them ideal for applications with space constraints or complex layouts. These cable assemblies are available in both standard and SuperFlex variants and come in various diameters, including Ø0.047", Ø0.085", Ø0.141", and more. The SuperFlex cables bend up to 0.0625" and are optimized for flexibility with a stranded center conductor and polyurethane jacket. SV Microwave's RF cable assemblies are ideally used in telecommunications, military, aerospace, embedded systems, and test and instrumentation setups.Features
- High flexibility with tight bend radius
- Low-loss performance
- Stranded center conductor enhances cable flexibility
- 1.85mm, 2.4mm, 2.92mm, SMP, and SMPM connector types
- Various cable diameters of Ø.047”, Ø.085”, Ø.141”, and more
- Durable jacket of polyurethane for rugged environments
- Custom lengths and configurations:
- Male/Female
- Bulkhead
- Strain relief
Applications
- Aerospace
- Telecommunications
- Embedded systems
- Military
- Test and instrumentation setups
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Conector A de Género | Serie de Conector A | Conector B de Género | Serie de Conector B | Longitud del cable | Tipo de cable | Impedancia | Frecuencia máxima | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|
| 7012-4679 | ![]() |
Socket (Female) | SMP | Socket (Female) | SMPS | 250 mm (9.843 in) | 0.047 Flexible Coax | 50 Ohms | 40 GHz | Y |
| 7012-4681 | ![]() |
Socket (Female) | SMP | Socket (Female) | SMPM | 125 mm (4.921 in) | 0.047 Flexible Coax | 50 Ohms | 40 GHz | Y |
| 7012-4682 | ![]() |
Socket (Female) | SMP | Socket (Female) | SMPM | 250 mm (9.843 in) | 0.047 Flexible Coax | 50 Ohms | 40 GHz | Y |
| 7012-4683 | ![]() |
Socket (Female) | SMP | Socket (Female) | SMP | 125 mm (4.921 in) | 0.047 Flexible Coax | 50 Ohms | 40 GHz | Y |
| 7012-4684 | ![]() |
Socket (Female) | SMP | Socket (Female) | SMP | 250 mm (9.843 in) | 0.047 Flexible Coax | 50 Ohms | 40 GHz | Y |
| 7015-2338 | ![]() |
Pin (Male) | 2.92 mm | Socket (Female) | SMPS | 125 mm (4.921 in) | 0.047 Flexible Coax | 50 Ohms | 40 GHz | Y |
| 7015-2339 | ![]() |
Pin (Male) | 2.92 mm | Socket (Female) | SMPS | 250 mm (9.843 in) | 0.047 Flexible Coax | 50 Ohms | 40 GHz | Y |
| 7015-2340 | ![]() |
Pin (Male) | 2.92 mm | Socket (Female) | SMPM | 250 mm (9.843 in) | T-Flex 405 | 50 Ohms | 40 GHz | Y |
| 7029-4700 | ![]() |
Pin (Male) | SMA | Socket (Female) | SMPS | 250 mm (9.843 in) | 0.047 Flexible Coax | 50 Ohms | 26.5 GHz | Y |
| 7012-4678 | ![]() |
Socket (Female) | SMP | Socket (Female) | SMPS | 125 mm (4.921 in) | 0.047 Flexible Coax | 50 Ohms | 40 GHz | Y |
Publicado: 2025-10-14
| Actualizado: 2025-10-24