congatec conga-HPC/mPTL COM-HPC Mini Module
congatec conga-HPC/mPTL COM-HPC Mini Module is based on an Intel® Core™ Ultra Processor Series 3 (Panther Lake-H) to deliver extreme performance and I/O bandwidth. This computer-on-module (COM) has been developed for designs that optimize size, weight, power, and cost (SWaP-C). With up to 180 TOPS of energy-efficient embedded computing performance, the conga-HPC/mPTL is suitable for AI-intensive markets, both for new designs and for upgrades to existing systems. This congatec conga-HPC/mPTL COM-HPC Mini Module operates in an extended industrial temperature range of -40°C to +85°C. Typical applications include industrial automation, robotics, retail point-of-sale (POS), and medical.
Features
- Delivers extreme performance and I/O bandwidth
- For SWaP-C-optimized designs
- Ideal for both new designs and upgrades of existing systems, from compact, energy-optimized platforms to high-performance solutions with high I/O bandwidth
- Offered as application-ready aReady.COM
- Up to 180 TOPS of energy-efficient embedded computing performance
- Suitable for environments characterized by extreme temperature fluctuations, weather exposure, vibrations, or continuously demanding operating conditions
Applications
- Industrial automation
- Robotics
- Medical
- Retail POS
Specifications
- Intel performance hybrid design with up to 16 cores
- Integrated NPU for dedicated AI acceleration
- Onboard LPDDR5x with in-band ECC on selected variants
- Onboard NVMe SSD with 128GB
- -40°C to +85°C extended industrial temperature range
Videos
Publicado: 2026-04-02
| Actualizado: 2026-08-26