ControlByWeb X-412™ 4-Channel Relay & Analog Input Modules

ControlByWeb X-412™ 4-Channel Relay and Analog Input Modules are Ethernet-based I/O controllers engineered for precise monitoring in industrial and OEM applications and feature 4 high-resolution analog inputs and 4 relays. These flexible relay modules use a browser-based interface and embedded GUI logic builder to enable event-driven automation, scheduling, and data acquisition, all without external software or licensing fees. The X-412 devices function as stand-alone monitoring devices, supporting open protocols (Modbus, MQTT, SNMP, REST) and integrating seamlessly with SCADA and PLC systems. These CBW relay and analog input modules provide a reliable and scalable solution for equipment control, process monitoring, and facility automation. The product line includes an X-412CW model with Wi-Fi® capability, for enhanced application flexibility and cost-effectiveness.

Features

  • 4x electro-mechanical relays (shared common), independently controlled
  • 4x analog inputs (shared ground)
  • Peer-to-peer network to control, monitor, and log 32 remote modules, or up to 64 I/O
  • User permissions include admin, manager, and user
  • Optional ControlByWeb Cloud service for logging, device data, and reports
  • Send email alerts based on user-defined conditions
  • Highly configurable - almost any combination of input/relay control possible
  • No software required
  • Customizable web-based control page
  • BASIC script support for advanced flexibility
  • Configurable logging
  • HTTPS/TLS encrypted
  • Modbus, SNMP, remote service, and IP filtering
  • 5-year warranty

Applications

  • Water treatment
  • Tank levels
  • Lift stations
  • Grain handling

Overview

Infographic - ControlByWeb X-412™ 4-Channel Relay & Analog Input Modules
Publicado: 2026-08-05 | Actualizado: 2026-08-21