HALO Electronics Power Line Communications Modules
HALO Electronics Power Line Communications (PLC) Modules are isolation transformers that are optimized for Lumissil Microsystems® IS32CG5317 HomePlug transceivers. These devices are compatible with Lead-free soldering process conditions per IPC/JEDC J-STD-020C. The power line communications modules are UL/EN62368 recognized with an extended operating temperature range of -40°C to +125°C. These devices are fundamentally designed for Power Line Communication (PLC) applications.
Features
- Designed for Power Line Communication (PLC) applications
- Optimized for Lumissil Microsystems® IS32CG5317 HomePlug transceivers
- 1500VRMS isolation voltage
- -40°C to +125°C extended operating temperature range
- 1CT:1CT turns ratio
- UL/EN62368 recognized
- Compatible with Lead-free soldering process conditions per IPC/JEDC J-STD-020C
Dimensions
Publicado: 2023-11-08
| Actualizado: 2026-09-22