Kingbright Surface Mount LED Lamps
Kingbright Surface Mount LED Lamps are available in five colors and three shades of white--green, blue, super bright orange, hyper red, super bright yellow, cool white, neutral white, and warm white. The Kingbright Surface Mount LED Lamps in color are source color devices made with AlGaInP on GaAs substrate Light Emitting Diodes. The LEDs in shade of white are made with InGaN Light Emitting Diodes. All eight LED types have low power consumption and are RoHS compliant.Features
- 2.2mm x 1.4mm, 1.3mm high
- Low power consumption
- Available on tape and reel
- Package: 2000pcs / reel
- Moisture sensitivity level: level 3
- RoHS compliant
- Lens Type: Water Clear
- Operating Current: 30mA
- Operating Temperature: -40⁰C to +85⁰C
- Viewing Angle: 120⁰
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Package Outline
View Results ( 5 ) Page
| Part Number | Datasheet | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Vf - Forward Voltage |
|---|---|---|---|---|---|
| AA2214SESK | ![]() |
Orange | 601 nm | 450 mcd | 2.5 V |
| AA2214CGSK | ![]() |
Green | 570 nm | 100 mcd | 2.5 V |
| AA2214SYSK | ![]() |
Yellow | 590 nm | 250 mcd | 2.5 V |
| AA2214QBS/D | ![]() |
Blue | 470 nm | 150 mcd | 4 V |
| AA2214SURSK | ![]() |
Red | 630 nm | 400 mcd | 2.5 V |
Published: 2011-05-04
| Updated: 2022-03-11