L-Com Category 6 & 6a 10Gigabit Ethernet Patch Cables

L-Com Category 6 and 6a 10-Gigabit Ethernet Patch Cables feature RJ45 male connectors on both ends and 50µ minimum gold-plated contacts for reliability. These cables withstand temperature ratings up to 105°C and include four twisted pairs and 8 wire strands. The Cat6a 10GbE cables come with a voltage rating of 300V, 26AWG stranded relaxed-style conductors for flexibility and an aluminum polyester foil shield for protection against EMI and RFI. These Ethernet cables incorporate relaxed stranded conductors and a spline-less design for flexibility.

The Cat6 patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a smooth bend, as well as being fully shielded to limit EMI and RFI interference.  Typical applications include data centers and data center edge, high-speed Ethernet up to 10GBASE-T, medical devices, and enterprise communications, including 10Gbps high-speed data, video, and voice.

Features

  • Category 6a:
    • 10-Gigabit relaxed Ethernet cable assembly
    • Special, relaxed 26AWG stranded conductors and a spline-less design make this cable more flexible than a typical Cat6a cable
    • Higher temperature range than typical, with 105°C jacket
    • Available in green, black, blue, grey, red, and white color options
    • Available in 1ft, 2ft, 3ft,5ft, 7ft, 10ft, 15ft, 25ft
    • 50um gold-plated contacts for reliability
    • Shielded design to protect against EMI/RFI
  • Category 6:
    • Used to connect RJ45 patch panels and RJ45-equipped Ethernet communication devices
    • Offer true Category 6 performance while maintaining a 45° bend
    • 26 AWG stranded conductors provide cable flexibility along with an aluminized polyester shield for protection from EMI and RFI
    • Patented design
    • Straight RJ45 connector orientation to Right 45° angle RJ45 connector orientation

Applications

  • Data centers and data center edge
  • High-speed LAN up to 10GBASE-T
  • Medical devices and environments
  • Enterprise communications including 10Gbps high-speed data, video, and voice
  • Shipboard, aircraft, aerospace, and defense
  • Premise and building installations, including in-wall Riser (CMR), in-ceiling Plenum (CMP), and air space requirements
Publicado: 2025-06-17 | Actualizado: 2026-09-28