L-Com Cat6 Ethernet Bulk Cables

L-Com Cat6 Ethernet Bulk Cables feature a variety of conductors, jackets, and installation options for high-speed voice, video, and data networks. The shielded and unshielded cables include UTP, F/UTP, SF/UTP, and S/FTP constructions with 23AWG, 24AWG, 26AWG, or 28AWG conductors. The solid-conductor variants support permanent links, IDC termination, punch-down connections, and PoE installations, while the stranded cables are flexible for patch cords and moving equipment. The shielded cables help protect network signals from electromagnetic interference (EMI) and radio frequency interference (RFI), with configurations ranging from an overall foil shield to foil-and-braid or individually shielded-pair designs. L-Com Cat6 Ethernet Bulk Cables also include a slim-line 28AWG variant for dense routing spaces and an outdoor design that resists moisture and UV radiation for aerial, direct-burial, campus, and harsh-environment installations.

Features

  • Cat6 performance for high-speed Ethernet, voice, video, and data transmission
  • UTP, F/UTP, SF/UTP, and S/FTP construction options
  • Solid and stranded conductors in 23AWG, 24AWG, 26AWG, and 28AWG sizes
  • PVC, CMR riser, CMP plenum, LSZH, CM-LSZH, and outdoor PE jacket choices
  • Double-shielded designs with foil and braid protection for environments with electrical noise
  • Foil-shielded constructions for EMI and RFI control
  • Stranded-conductor options for flexible patch cable construction
  • Solid-conductor options for IDC, panel, punch-down, and PoE installations
  • Slim-line, spline-free options for high-density and confined-space routing
  • UV- and moisture-resistant options for outdoor, aerial, and direct-burial installations
  • Multiple jacket colors for cable identification and network organization

Applications

  • 10/100/1000BASE-T Ethernet networks
  • Telecommunications and voice/data networking
  • LAN and on-premises wiring
  • Data centers and enterprise communications
  • High-density and confined-space patching
  • Plenum and riser cable routing
  • High-EMI and high-RFI environments
  • Outdoor and harsh-environment networks
  • Aerial and campus network links
  • Direct-burial Ethernet installations
  • Industrial and manufacturing networks
  • PoE and PoE+ connections
Publicado: 2026-10-06 | Actualizado: 2026-10-07