M5Stack Faces Gamepad3 Panel

M5Stack Faces Gamepad3 Panel is a game control input panel designed for the Faces Bottom series. This panel provides classic directional controls, A/B buttons, and interactive buttons such as Pause/Start, making it suitable for gaming control and quick-operation scenarios. The Faces Gamepad3 panel integrates an STM32 core MCU that communicates with the host via the I2C communication protocol and an interrupt pin. This panel features fast response and high integration, and provides a Gamepad button layout. The Faces Gamepad3 panel measures 57mm x 54.1mm x 10.7mm and supports 3.3V at 4.91mA standby power (panel only). Typical applications include directional control and quick-operation scenarios, gaming control input scenarios, and embedded projects requiring button interaction.

Features

  • STM32F030F4P6 built-in STM32 core MCU
  • I2C communication interface
  • Gamepad button layout
  • Fast response and high integration
  • D-pad, A/B, and start/select button layout

Applications

  • Gaming control input scenarios
  • Directional control and quick-operation scenarios
  • Embedded projects requiring button interaction

Specifications

  • 8 buttons
  • 3.3V at 4.91mA standby power (panel only)
  • 57mm x 54.1mm x 10.7mm product size
  • 56mm x 59mm x 19mm package size
  • 19.2g product weight
  • 24g gross weight

Overview

M5Stack Faces Gamepad3 Panel

Videos

Publicado: 2026-10-14 | Actualizado: 2026-10-16