Nexperia PMEG040Vx Schottky Barrier Rectifiers
Nexperia PMEG040Vx Schottky Barrier Rectifiers offer a very low forward voltage and high power capability based on clip-bond technology. The PMEG040Vx-Q are qualified according to AEC-Q101 and suggested for use in automotive applications. The PMEG040Vx are ideal for high-efficiency DC-to-DC conversion, low voltage rectification, and freewheeling applications. The PMEG040Vx Schottky Barrier Rectifiers are housed in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.Features
- Very low forward voltage
- High power capability due to clip-bond technology
- Small and thin SMD plastic package
- Qualified according to AEC-Q101 and recommended for use in automotive applications (PMEG040V-Q)
Applications
- High-efficiency DC-to-DC conversion
- Low voltage rectification
- Switch mode power supply
- Freewheeling application
- Reverse polarity protection
- OR-ing
Pinning Diagram
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | If - Corriente directa | Vf - Tensión directa |
|---|---|---|---|
| PMEG040V050EPE-QZ | ![]() |
7 A | 520 mV |
| PMEG040V030EPE-QZ | ![]() |
4.2 A | 490 mV |
| PMEG040V050EPEZ | ![]() |
7 A | 520 mV |
| PMEG040V030EPEZ | ![]() |
4.2 A | 490 mV |
Publicado: 2022-08-22
| Actualizado: 2022-08-24