Aratas LSZH Material CAT6A XS6W Ethernet Patch Cables
Aratas LSZH Material CAT6A XS6W Ethernet Patch Cables are ideal for in-cabinet applications and feature standard RJ45 connectors. These connectors reduce cable routing space with an outer diameter of 5.8mm and contain 4-pairs of AWG27 wires. Cable colors include blue, yellow, or green and are available in 12 lengths from 0.2mm to 20m. LSZH Material CAT6A XS6W Ethernet Patch Cables are double-shielded cables with overall braiding and individual foil shields on each wire pair to reduce EMC interference in industrial environments. They are low-smoke zero-halogen cables.
Features
- For in-cabinet use
- LSZH material with standard RJ45 plugs
- Standard RJ45 connectors reduce cable routing space
- LSZH are AWG26 with a 6.3mm outer diameter
- Blue, yellow, or green cable colors
- Available in 12 lengths from 0.2m to 20m
- Single-shielded cables with individual aluminum tape on each wire pair to reduce EMC interference in industrial environments
Specifications
- 1A rated current
- 1000VDC for 60s withstand voltage
- 6.3mm outer diameter
- IP20 protective structure
- -20°C to 75°C operating temperature range
Publicado: 2014-01-15
| Actualizado: 2026-10-16