Pasternack RF Terminations

Pasternack RF Terminations are available in 2.92mm, BNC, mini SMP, N, QMA, SMA, SMB, SSMC, and TNC connector types. These terminations, also known as RF loads, are commonly used to terminate devices such as couplers, circulators, and switches. The RF terminations offer various impedance values, including 50Ω and 75Ω, and are available in male, jack, female, male-to-female, and plug genders. These terminations offer various dummy load configurations, including 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, and 50W. Typical applications include radar systems, test and measurement, commercial and military communications, and wireless systems.

Features

  • 2.92mm, BNC, mini SMP, N, QMA, SMA, SMB, SSMC, and TNC connector types
  • Male, jack, female, male-to-female, and plug gender options
  • 0.25, 0.5W, 1W, 2W, 5W, 10W, 25W, and 50W dummy load configurations

Applications

  • Radar systems
  • Test and measurement
  • Commercial and military communications
  • Wireless systems
Publicado: 2025-12-12 | Actualizado: 2026-10-30