TE Connectivity / Polamco Tinel Ring (TXR) Swept Elbow Backshells
TE Connectivity / Polamco Tinel Ring (TXR) Swept Elbow Backshells provide a smooth 90° cable termination option for screened cables. These backshells are designed with a smooth internal bore and a continuous bend radius, and offer 20% weight savings over traditional backshells. TXR backshells have multiple shell sizes and plating finishes to suit a wide range of circular connectors. TE TXR Swept Elbow Backshells are ideal for aerospace and defense applications where highly reliable termination solutions are required.
Features
- Provides a smooth 90° cable termination option for screened cables
- Up to 20% weight savings over traditional right-angle design
- Easy Installation
- Simple and fast termination solution
- Spin coupling nut allows for improved reliability
- Multiple shell sizes and plating finishes
- High-Reliability Solution
- With a heat shrink boot, backshells provide strain relief and cable support
- Overall 360° screening against EMI/RFI interference
Applications
- Aerospace
- Defense
- Missile defense
- Military marine
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Tipo de MIL | Tamaño de la carcasa | Estilo de carcasa |
|---|---|---|---|---|
| TXR40AB9W-2416AI | ![]() |
MIL-DTL-38999 III, IV | 24 | Right Angle |
| TXR54AB9W-1005BI | ![]() |
MIL-DTL-26482 II, MIL-DTL-83723 I, III | 10 | Right Angle |
| TXR54AB9W-2418BI | ![]() |
MIL-DTL-26482 II, MIL-DTL-83723 I, III | 24 | Right Angle |
| TXR40AB9W-1207AI | ![]() |
MIL-DTL-38999 III, IV | 12 | Right Angle |
| TXR40AB9W-1810A1 | ![]() |
MIL-DTL-38999 III, IV | 18 | Right Angle |
| TXR54AB9W-1610BI | ![]() |
MIL-DTL-26482 II, MIL-DTL-83723 I, III | 16 | Right Angle |
Publicado: 2021-07-01
| Actualizado: 2026-07-13