Riverdi EVE4 High Brightness TFT Display Modules
Riverdi EVE4 High Brightness TFT Display Modules introduce the fourth generation of Embedded Video Engine (EVE) technology, based on the Bridgetek BT817Q graphic controller. The EVE4 Modules offer several optical advantages in terms of angles, colors, and high brightness – all of them 1000 candelas.
The Riverdi EVE4 High Brightness TFT Display Modules are offered in 3.5", 4.3", 5.0", and 7.0" options and capacitive, resistive, or no touchscreen.
The displays have 1000 candelas which allow them to work outdoors and still have relatively high readability. Additionally, IPS displays are easily used in both commercial and industrial applications, indoors and outdoors.
Features
- Low noise
- Built-in Flash memory
- Audio amplifier to generate sounds from Bridgetek’s BT817Q
- SPI and QSPI interface options for the host
- RiBus 20-pin standard connector allowing one board that can be used in several devices with different display sizes
- Non-square pixel algorithm
Applications
- Industrial spaces
- Production halls
- Factories
- External devices
- Vending machines
- Parking meters
- Ticket machines
- Access gates
- Medical
- Military use
- Pass military certifications
- Tactical radio
Specifications
- 320px x 240px resolution 3.5" TFT display
- 480px x 272px resolution 4.3" TFT display
- 800px x 480px resolution 5.0" TFT display
- 1024px x 600px resolution 7.0" TFT display
- High brightness 800cd to 1000cd/m2
- Full viewing angles (IPS)
- BT817Q graphics controller
- QSPI/SPI interface
- Optical bonding (some models)
- Industrial projected capacitive touch screen (some models)
- Black decorative cover glass (some models)
BT817Q Block diagram
EVE4 Block Diagram
Publicado: 2021-05-03
| Actualizado: 2026-10-06