Same Sky IP-Rated Push Button Switches
Same Sky IP-Rated Push Button Switches are available with IP67 ratings for durability and come in package sizes as small as 11mm x 11.8mm. These rugged devices feature single-pole, single-throw (SPST) circuit types and off-(on) or off-on switch functions. The panel-mount switches include round-button domes and raised actuator types, along with a wide range of illuminated color options. Additional features include 1500VAC withstanding voltage, 50mΩ contact resistance, and momentary or maintained versions. Same Sky IP-Rated Push Button Switches operate in a temperature range of -40°C to +85°C.
Features
- IP67 rated
- Momentary or maintained versions
- SPST circuit type
- Off-(on) or off-on switch functions
- Panel mount
- Range of actuator types and colors
- Illuminated options available
Specifications
- Package sizes as small as 11mm x 11.8mm
- 1500VAC withstanding voltage
- 50mΩ contact resistance
- -40°C to +85°C operating temperature range
Resources
Publicado: 2026-04-29
| Actualizado: 2026-07-16