STMicroelectronics STT Automotive Ultrafast Rectifiers

STMicroelectronics STT Automotive Ultrafast Rectifiers implement ST's new 200V planar technology. They are suited for switching mode base drives and transistor circuits. The STT Series are also intended for use as freewheeling diodes in power supplies and other power switching applications in automotive functions.

Features

  • Low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • AEC-Q101 qualified
  • ECOPACK®2 compliant component
  • PPAP capable
View Results ( 5 ) Page
N.º de artículo If - Corriente directa Sobrecorriente máx. Ir - Corriente inversa Tiempo de recuperación Paquete / Cubierta Hoja de datos
STTH1602CGY-TR 16 A 100 A 6 uA 21 ns D2PAK-3 (TO-263-3) STTH1602CGY-TR Hoja de datos
STTH16L06CGY-TR 20 A 120 A 8 uA 40 ns D2PAK-3 STTH16L06CGY-TR Hoja de datos
STTH3R02AFY 3 A 80 A 2 uA 16 ns SOD128-Flat-2 STTH3R02AFY Hoja de datos
STTH2R02AFY 2 A 50 A 1 uA 15 ns SOD128-Flat-2 STTH2R02AFY Hoja de datos
STTH802SFY 8 A 150 A 6 uA 17 ns TO-277A STTH802SFY Hoja de datos
Publicado: 2015-08-27 | Actualizado: 2022-03-11