TE Connectivity CeeLok FAS-T Nano Circular Connectors

TE Connectivity's (TE) CeeLok FAS-T Nano Circular Connectors are rugged, nano-miniature I/O connectors capable of achieving 10GbE performance. The series expands the limits of high-speed I/O to new levels of compact convenience, durability, and environmental sealing. With its patented, noise-canceling contact configuration, these T-shaped connectors minimize crosstalk while improving signal integrity. Lightweight NANONICS housings are available with a push-pull or threaded coupling. TE CeeLok FAS-T Nano Circular Connectors are suitable for a broad range of applications, including military weapons, ground support systems, soldier-worn applications, avionics, instrumentation, and down-hole telemetry tools.

Features

  • Up to 10GbE rates for high-speed transmission of data
  • T-shaped pin pattern improves signal integrity through uniform crosstalk cancellation
  • Nano-miniature size enables high-speed connectivity in a small space
  • Lightweight NANONICS housing available with a push-pull or threaded coupling
  • Available in board-mount and cable-applied versions
  • Withstands harsh operating environments

Applications

  • Military weapons
  • Ground support systems
  • Soldier-worn devices
  • Avionics
  • Instrumentation
  • Down-hole telemetry tools

Specifications

  • IP68 and IPX6 protection when mated
  • 00g mechanical shock, 3ms, half-sine (EIA364-27, Test Condition D)
  • -55°C to +125°C operating temperature range
  • 250 minimum mating cycles
Publicado: 2014-03-31 | Actualizado: 2026-08-12