TE Connectivity FFC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) Connectors include a wide variety of high-density board-to-board, cable-to-board, and cable-to-cable connectors designed for automated assembly. This FFC family consists of pin and receptacle housings with .100 [2.54] centerline contact spacing and receptacle housings with .050 [1.27] centerline contact spacing to efficiently use printed circuit board area. The receptacle housings not only mate with the pin housings, but also mate with an array of PC board headers from other TE connector lines, including AMPMODU MTE, AMPMODU .0252 [0.642], AMPMODU System 50, and AMP-LATCH product families.

Features

  • High-speed sequential application of multiple-crimp contacts assure lowest applied cost
  • Connectors recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Low-profile design
  • Single- and double-row housings (plain and latch versions)
  • Choice of pin, receptacle, card-edge or solder-tab contacts
  • Capabilities of intermixing FFC cable and round wire contacts in the same housing

Applications

  • Notebook PC
  • Printers
  • PDAs
  • Cameras
  • Mobile phones
  • Membrane switches
  • Disk drives
  • Data systems
Publicado: 2019-10-09 | Actualizado: 2026-08-04