TE Connectivity Printable Tags for Cable Marking
TE Connectivity's (TE) Printable Tags for Cable Marking identify large cables and bundles pre- or post-termination in extra-aggressive environments. These flat, non-adhesive markers attach with cable ties and feature an organized fanfold or reeled carrier format for flexible printing options. The lineup includes the HL, HLX, HLX-NEL, HTCM-SCE-TP, and CM-SCE-TP series, with features such as low smoke, UV resistance, high-temperature resistance, low outgassing, solvent resistance, and military-grade performance. Ideal applications for TE Printable Tags for Cable Marking include mass transit, military, aerospace, oil and gas, and industrial.
Features
- Tie-on marker tags for large cables and bundles for pre- and post-termination identification
- Flat, non-adhesive construction for cable-tie attachment in aggressive environments
- Organized fanfold or reeled paper carrier formats
- Thermal transfer or dot matrix printer technology, depending on series
Applications
- Large-diameter wire and cable identification
- Wire bundle identification before or after termination
- Mass transit and underground railway installations
- Military and aerospace
- Aircraft, satellites, and semiconductors (HTCM-SCE-TP)
- Industrial, oil and gas, and fluid-exposed identification (CM-SCE-TP)
Products Available
- HL Military-Grade Tie-on Marker Tags - Made with a radiation cross-linked, flame-retarded polymer for low fire hazard cable identification. These flame-retardant tags offer military-grade fluid resistance and come in several height and width options with non-standard color availability.
- HLX Zero-Halogen Tie-On Marker Tags - Low smoke, low toxicity tags made from radiation cross-linked, UV-stabilized polyolefin sheets. HLX zero-halogen markers are suitable for locations where limited fire hazard properties help protect people and property.
- HLX-NEL Continuous Zero-Halogen Tie-On Marker Tags - These tags use the same low-fire-hazard, UV-stabilized material as HLX tags but offer a narrow-edge leading format for organized thermal-transfer printing.
- HTCM-SCE-TP High-Temperature Tie-On Marker Tags - Made with radiation cross-linked polyvinylidene polymer for aggressive and extreme environments. HTCM-SCE-TP tags feature a smooth surface for thermal-transfer print performance and are ideal for low-outgassing applications.
- CM-SCE-TP Ladder-Format, Military-Grade Marker Tags - These tie-on markers are made with radiation cross-linked polymer for resistance to fluids, lubricants, solvents, abrasion, and mechanical abuse. These tags offer side-entry installation for large cables, bundles, retrofitting, and repairs.
Published: 2026-08-03
| Updated: 2026-08-05